896-015-522-102

Heilind Number:EDA896-015-522-102
Manufacturer:EDAC
Manufacturer Number:896-015-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-522-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with a total of 15 positions, ensuring seamless integration into your circuit. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, precise connections are easily achieved. Crafted with copper alloy contacts, these connectors offer reliable power transmission at a rated amperage of 3 A. Whether in straight mount orientation or for board-to-board applications, our connectors are a versatile solution for your connectivity needs. Explore our range of PCB connectors for more innovative solutions.