896-015-522-103

Heilind Number:EDA896-015-522-103
Manufacturer:EDAC
Manufacturer Number:896-015-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-522-103

Detailed Description

Discover our high-performance High Temp Card Edge Connectors, designed for seamless board-to-board connections in demanding environments. With a sleek black finish and a single row design, these connectors offer reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, they guarantee durability and long-lasting performance. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation ensures a secure fit. With 15 positions, these connectors provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Trust in our Card Edge Connectors for efficient and dependable PCB connections.