896-015-522-108

Heilind Number:EDA896-015-522-108
Manufacturer:EDAC
Manufacturer Number:896-015-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-522-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high performance, these connectors boast a current rating of 3 A, meeting even the most demanding power needs. Crafted from UL 94V-0 Polyphenylene Sulfide, they offer durability and safety in any application. With a single row layout and copper alloy contacts, they ensure efficient signal transmission. Featuring a pitch of .125 in and row spacing of .2 in, they provide precise and secure connections. With 15 positions available, they offer ample versatility for your projects. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for various environments. Trust in our Card Edge Connectors to deliver reliable performance for your PCB designs.