896-015-522-604

Heilind Number:EDA896-015-522-604
Manufacturer:EDAC
Manufacturer Number:896-015-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-522-604

Detailed Description

Enhance your high-temperature board-to-board connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 15 positions, they offer seamless integration on your PCB. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission, with an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built for durability and longevity. Trust in their straight mount orientation and precise pitch of .125 inches, with a row spacing of .2 inches, for seamless installation. Elevate your electronic connections with our High Temp Card Edge Connectors.