896-015-522-608

Heilind Number:EDA896-015-522-608
Manufacturer:EDAC
Manufacturer Number:896-015-522-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-522-608

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors are built to withstand high temperatures and deliver reliable power transmission, with an amperage rating of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, they ensure durability and safety in any application. Featuring a single row design with 15 positions and a pitch of .125 inches, they offer seamless integration onto your circuit board. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation simplifies installation. Suitable for a wide range of environments, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with these essential components.