896-015-526-101

Heilind Number:EDA896-015-526-101
Manufacturer:EDAC
Manufacturer Number:896-015-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-526-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for reliable performance, these connectors feature a single row design with 15 positions, ensuring seamless board-to-board connection. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee longevity even in high-temperature environments. With a low pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mounting orientation, they offer versatility in your application. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for various electronic projects. Upgrade your setup with this essential component for optimal performance and connectivity.