896-015-526-102

Heilind Number:EDA896-015-526-102
Manufacturer:EDAC
Manufacturer Number:896-015-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-526-102

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a compact pitch of .125 inches, they offer seamless integration onto your PCB. The copper alloy contact material guarantees reliable conductivity, while a current rating of 3A meets industry standards for power transmission. Suitable for applications ranging from -40 to 105°C, these connectors provide stable performance even in extreme operating conditions. Trust in our high-quality connectors for secure and efficient board-to-board connections in your electronic devices.