896-015-526-107

Heilind Number:EDA896-015-526-107
Manufacturer:EDAC
Manufacturer Number:896-015-526-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-526-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-526-107

Detailed Description

Enhance your high-temperature electronic connectivity with our Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a pitch of .125 inches, they offer efficient board-to-board connectivity. The Copper Alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. With a current rating of 3A and an operating temperature range of -40 to 105°C, these connectors are ideal for various industrial applications. Elevate your PCB connectivity with these high-quality and durable components.