896-015-526-602

Heilind Number:EDA896-015-526-602
Manufacturer:EDAC
Manufacturer Number:896-015-526-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-526-602

Detailed Description

Elevate your connectivity with these high temp card edge connectors, perfect for demanding applications. Designed for durability and performance, they boast a sleek black finish and a single row configuration with 15 positions. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures safety and reliability even in extreme temperatures ranging from -40 to 105 °C. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors guarantee seamless power transmission at a maximum amperage of 3 A. Their straight mount orientation and row spacing of .2 inches make them ideal for efficient PCB connections. Upgrade your setup with these essential components for seamless board-to-board connectivity.