896-015-526-603

Heilind Number:EDA896-015-526-603
Manufacturer:EDAC
Manufacturer Number:896-015-526-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-526-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-526-603

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for efficiency and durability, these connectors boast a 3 A amperage and feature UL 94V-0 Polyphenylene Sulfide housing material for enhanced safety. With a single row layout and 15 positions, they offer seamless integration onto your PCB. The copper alloy contact material ensures reliable performance, even in tough conditions, while the .125-inch pitch and .2-inch row spacing provide optimal connectivity. Perfect for board-to-board applications, these connectors guarantee secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105 °C, they are a must-have for any project requiring high-performance connectivity solutions. Upgrade your connectivity with our High Temp Card Edge Connectors.