896-015-526-604

Heilind Number:EDA896-015-526-604
Manufacturer:EDAC
Manufacturer Number:896-015-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-526-604

Detailed Description

Enhance your circuit board connectivity with these high-temp card edge connectors. Designed for durability and performance, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 15 positions, they offer seamless integration for your PCB setup. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.