896-015-526-608

Heilind Number:EDA896-015-526-608
Manufacturer:EDAC
Manufacturer Number:896-015-526-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-526-608

Detailed Description

Enhance your PCB connectivity with these High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a pitch of .125 inches, they offer precise and efficient board-to-board connections. The copper alloy contact material ensures reliable power delivery, while the 15 positions accommodate multiple components. Suitable for a wide range of applications, these connectors are ideal for industries where high temperatures are a concern, with an operating temperature range of -40 to 105°C. Their straight mount orientation and sleek black color make them a versatile and sleek addition to any project. Trust in their quality and durability for seamless connectivity solutions.