896-015-526-612

Heilind Number:EDA896-015-526-612
Manufacturer:EDAC
Manufacturer Number:896-015-526-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-526-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-526-612

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB setups, these connectors boast a sleek black finish that enhances any assembly. With an amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing guarantees exceptional durability in even the most demanding environments. Featuring a single row layout with 15 positions, they offer ample connectivity options. The copper alloy contact material and precise .125-inch pitch deliver optimal performance, while the .2-inch row spacing allows for efficient PCB routing. Whether you need straight or right-angle mounting, our connectors provide flexibility to suit your specific requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial and high-temperature applications. Trust in our Card Edge Connectors for superior quality and performance in your PCB projects.