896-015-540-102

Heilind Number:EDA896-015-540-102
Manufacturer:EDAC
Manufacturer Number:896-015-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-540-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors offer top-notch performance with a current rating of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee durability and reliability even in the most demanding environments. Featuring a single row layout with 15 positions and a pitch of .125 inches, they ensure efficient data transfer. The copper alloy contact material provides excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications. Elevate your PCB connectivity with our premium Card Edge Connectors.