896-015-540-104

Heilind Number:EDA896-015-540-104
Manufacturer:EDAC
Manufacturer Number:896-015-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-540-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors boast a 3A amperage rating and feature robust UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration, they offer seamless integration onto your board, with 15 positions for versatile connectivity. Crafted with durable Copper Alloy contacts and a pitch of .125 inches, they ensure reliable signal transmission. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for a variety of applications. Elevate your PCB setup with these high-quality connectors.