896-015-540-107

Heilind Number:EDA896-015-540-107
Manufacturer:EDAC
Manufacturer Number:896-015-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-540-107

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 15 positions, offering reliable power transmission at an amperage of 3 A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, they ensure longevity and stability even in harsh operating conditions. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are guaranteed. These connectors are perfect for various applications, from industrial machinery to telecommunications equipment, thanks to their wide operating temperature range of -40 to 105 °C. Trust in our high-quality connectors for seamless board-to-board connectivity in your projects.