896-015-540-108

Heilind Number:EDA896-015-540-108
Manufacturer:EDAC
Manufacturer Number:896-015-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-540-108

Detailed Description

Enhance your electronic connections with these High Temp Card Edge Connectors. Designed for durability and reliability in high-temperature environments, they feature a black UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts. With a single row layout and 15 positions, they offer efficient space utilization on your PCB. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your PCB setups with these high-performance connectors and experience seamless connectivity.