896-015-540-112

Heilind Number:EDA896-015-540-112
Manufacturer:EDAC
Manufacturer Number:896-015-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-540-112

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row layout and copper alloy contact material, they offer reliable power transfer at an amperage of 3A. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the 15 positions cater to diverse connectivity needs. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, making them a versatile and essential component for your PCB setup. Upgrade to our Card Edge Connectors for seamless and efficient board-to-board connections.