896-015-540-602

Heilind Number:EDA896-015-540-602
Manufacturer:EDAC
Manufacturer Number:896-015-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-540-602

Detailed Description

Enhance your high-temperature electronic connections with our black Card Edge Connectors. Designed for optimal performance, these connectors boast a durable housing material of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in challenging environments. With a single row configuration and 15 positions, they offer seamless integration for your PCB setups. The contact material, made of Copper Alloy, guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding applications. Whether you're working on industrial machinery or high-tech devices, trust in our Card Edge Connectors to deliver consistent power and signal transmission.