896-015-540-603

Heilind Number:EDA896-015-540-603
Manufacturer:EDAC
Manufacturer Number:896-015-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-540-603

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 15 positions, ensuring seamless integration in your PCB setups. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing guarantees both durability and safety. The contact material, made from Copper Alloy, guarantees reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, precise and efficient connections are assured. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. The sleek black design adds a professional touch to your setup, while the straight mount orientation offers easy installation. Trust in our Card Edge Connectors for top-notch performance and longevity in all your connectivity needs.