896-015-540-604

Heilind Number:EDA896-015-540-604
Manufacturer:EDAC
Manufacturer Number:896-015-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-540-604

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 15 positions, perfect for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and robust Copper Alloy contacts, they ensure reliable conductivity even in high-temperature environments. With a pitch of .125 inch and row spacing of .2 inch, precise alignment is guaranteed. Their straight mount orientation offers easy installation, while their 3A amperage rating makes them suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring secure and efficient electronic connections. Elevate your connectivity game with these high-quality components.