896-015-540-612

Heilind Number:EDA896-015-540-612
Manufacturer:EDAC
Manufacturer Number:896-015-540-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-540-612

Detailed Description

Enhance the efficiency and reliability of your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability and safety. With a single row design and 15 positions, they provide ample connectivity options for your projects. The contact material, crafted from Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Trust in our Card Edge Connectors to deliver superior performance and longevity for your electronic applications.