896-015-541-103

Heilind Number:EDA896-015-541-103
Manufacturer:EDAC
Manufacturer Number:896-015-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-541-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and a pitch of .125 inches, they offer seamless integration onto your board. The contact material, copper alloy, guarantees efficient power transmission, while the straight mount orientation simplifies installation. Boasting 15 positions, these connectors provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for demanding industrial environments. Upgrade your PCB setup with these high-quality connectors, a must-have for any electronics enthusiast or professional.