896-015-541-104

Heilind Number:EDA896-015-541-104
Manufacturer:EDAC
Manufacturer Number:896-015-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-541-104

Detailed Description

Enhance your electronic projects with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with 15 positions, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they offer reliable conductivity even in high-temperature environments ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise and efficient assembly. Their straight mount orientation makes installation a breeze, while their 3A amperage rating guarantees safe and steady power transmission. Ideal for various applications, these connectors are a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.