896-015-541-107

Heilind Number:EDA896-015-541-107
Manufacturer:EDAC
Manufacturer Number:896-015-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-541-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable power transmission. With a single row layout and 15 positions, they offer seamless integration for your board-to-board connections. The .125-inch pitch and .2-inch row spacing provide optimal flexibility for your design needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for high-temperature environments. Upgrade your setup with these top-tier connectors, perfect for a wide range of electronic applications.