896-015-541-108

Heilind Number:EDA896-015-541-108
Manufacturer:EDAC
Manufacturer Number:896-015-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-541-108

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and a single row configuration, these connectors offer reliable power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, they ensure durability and efficient signal transmission. The .125-inch pitch and .2-inch row spacing, along with 15 positions, provide ample connectivity options. Designed for straight mounting orientation, these connectors are suitable for a variety of applications. With an operating temperature range of -40 to 105 °C, they guarantee stable performance even in extreme conditions. Trust in our connectors for seamless board-to-board PCB connectivity.