896-015-541-602

Heilind Number:EDA896-015-541-602
Manufacturer:EDAC
Manufacturer Number:896-015-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-541-602

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors are essential for high-temperature applications, boasting a sturdy UL 94V-0 Polyphenylene Sulfide housing material. With a straight mount orientation and a pitch of .125 inches, they provide a secure and reliable link between circuit boards. The copper alloy contact material ensures optimal conductivity, while the 15 positions allow for versatile connectivity. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are ideal for various industrial settings. Elevate your PCB connectivity with these black connectors, engineered to deliver consistent power at a maximum amperage of 3 A. Trust in their quality and efficiency for seamless board-to-board connections.