896-015-541-603

Heilind Number:EDA896-015-541-603
Manufacturer:EDAC
Manufacturer Number:896-015-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-541-603

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and a single row of 15 positions, these connectors offer seamless connectivity for your PCB projects. Made from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contact material, they ensure reliable power transfer at an amperage of 3A. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for high-temperature applications. Trust in their durability and efficiency for all your board-to-board PCB connections.