896-015-541-604

Heilind Number:EDA896-015-541-604
Manufacturer:EDAC
Manufacturer Number:896-015-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-541-604

Detailed Description

Enhance your high temperature connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability and reliability, these connectors feature a single row layout with 15 positions for seamless PCB to PCB connections. With a 3A amperage rating, they offer optimal performance in demanding environments. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance, while the copper alloy contact material ensures efficient conductivity. Each connector has a pitch of .125 inches and row spacing of .2 inches, allowing for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are ideal for a wide range of applications. Explore our selection of high-quality connectors for all your connectivity needs.