896-015-541-608

Heilind Number:EDA896-015-541-608
Manufacturer:EDAC
Manufacturer Number:896-015-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-541-608

Detailed Description

Upgrade your electronics with these high-temp card edge connectors in sleek black. Designed for optimal performance, these connectors feature a single row with 15 positions, perfect for seamless board-to-board PCB connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they offer reliable conductivity even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, these connectors ensure precise alignment for efficient signal transmission. Whether for industrial or consumer applications, their straight mount orientation guarantees easy installation. Elevate your connectivity with these durable and high-performance card edge connectors.