896-015-558-102

Heilind Number:EDA896-015-558-102
Manufacturer:EDAC
Manufacturer Number:896-015-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-558-102

Detailed Description

Elevate your PCB connections with our high-temp card edge connectors. Designed for reliability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in harsh environments. With a single row layout, they offer seamless integration on your circuit board. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide optimal connectivity. Boasting 15 positions, these connectors are perfect for a variety of applications. Their right-angle mount orientation adds versatility, and with an operating temperature range of -40 to 105 °C, they can withstand extreme conditions with ease. Upgrade your PCB setup with these high-quality connectors.