896-015-558-103

Heilind Number:EDA896-015-558-103
Manufacturer:EDAC
Manufacturer Number:896-015-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-558-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimum performance, these connectors feature a single row layout with 15 positions, perfect for streamlined installations. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable power transmission at a maximum amperage of 3 A. The right-angle mount orientation offers versatility in assembly, while a .125-inch pitch and .2-inch row spacing facilitate seamless integration. With an operating temperature range of -40 to 105 °C, these connectors are ideal for high-temperature environments, making them a must-have in your electronic projects. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.