896-015-558-112

Heilind Number:EDA896-015-558-112
Manufacturer:EDAC
Manufacturer Number:896-015-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-558-112

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors boast a sleek black finish that not only adds a touch of sophistication but also ensures durability. Operating at a steady 3 A amperage, they guarantee reliable performance even in demanding environments. Crafted from UL 94V-0 Polyphenylene Sulfide, these connectors offer exceptional heat resistance, making them perfect for industrial applications. With a single row layout and 15 positions, they provide ample space for efficient signal transmission. The right-angle mount orientation allows for versatile installation, while the copper alloy contact material ensures low resistance and long-term reliability. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure connectivity. Plus, with an operating temperature range of -40 to 105 °C, they are suitable for a wide range of operating conditions. Upgrade your PCB assemblies with these high-performance Card Edge Connectors and experience seamless connectivity like never before.