896-015-558-602

Heilind Number:EDA896-015-558-602
Manufacturer:EDAC
Manufacturer Number:896-015-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-558-602

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a compact pitch of .125 inches, they offer seamless integration on your PCBs. Crafted from high-quality Copper Alloy, the 15 positions guarantee secure and reliable contact. Their right-angle mount orientation further facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any project requiring precision and reliability in signal transmission. Elevate your connectivity solutions with our Card Edge Connectors.