896-015-558-604

Heilind Number:EDA896-015-558-604
Manufacturer:EDAC
Manufacturer Number:896-015-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-558-604

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a robust amperage of 3A and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row configuration and copper alloy contact material, they ensure reliable power transmission across 15 positions. Featuring a convenient right angle mount orientation and a pitch of .125 inches, these connectors offer seamless integration in your PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding industrial applications. Upgrade your systems with these high-quality connectors, a must-have in any professional setup.