896-015-558-607

Heilind Number:EDA896-015-558-607
Manufacturer:EDAC
Manufacturer Number:896-015-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-558-607

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 15 positions, ensuring seamless connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide, they guarantee reliability even in the most demanding environments. The copper alloy contact material and right-angle mount orientation further enhance efficiency. With a pitch of .125 inches and row spacing of .2 inches, precise installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and commercial applications. Elevate your PCB design with these high-quality connectors.