896-015-558-612

Heilind Number:EDA896-015-558-612
Manufacturer:EDAC
Manufacturer Number:896-015-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-558-612

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connectors in sleek black. Designed for top performance, these connectors feature a single row with 15 positions for seamless connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure reliable power transmission, capable of handling up to 3A of current. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range from -40 to 105 °C makes them suitable for various environments. Elevate your PCB connections with these high-quality connectors.