896-015-559-101

Heilind Number:EDA896-015-559-101
Manufacturer:EDAC
Manufacturer Number:896-015-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-559-101

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a pitch of .125 inches, they offer efficient board-to-board connectivity. The copper alloy contact material guarantees excellent conductivity, while the right angle mount orientation allows for easy installation. With a current rating of 3 A and an operating temperature range from -40 to 105 °C, these connectors are suitable for a wide range of applications. Enhance your PCB setups with these high-quality components.