896-015-559-102

Heilind Number:EDA896-015-559-102
Manufacturer:EDAC
Manufacturer Number:896-015-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-559-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for high performance in demanding environments, these connectors ensure reliable power and signal transmission. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer both durability and safety. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for easy installation. Featuring 15 positions in a single row configuration, they provide ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is ensured. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Elevate your PCB connectivity with our Card Edge Connectors.