896-015-559-103

Heilind Number:EDA896-015-559-103
Manufacturer:EDAC
Manufacturer Number:896-015-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-559-103

Detailed Description

Upgrade your connectivity with our high temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black finish and a single row layout, these connectors boast a robust UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. Each connector features 15 copper alloy contact positions, ensuring reliable power and data transmission. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and automotive applications. With a convenient right-angle mount orientation, these connectors offer versatility and convenience in your design projects. Upgrade your connectivity with our high-performance card edge connectors.