896-015-559-107

Heilind Number:EDA896-015-559-107
Manufacturer:EDAC
Manufacturer Number:896-015-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-559-107

Detailed Description

Enhance your high-temperature electronics with our cutting-edge Card Edge Connectors. Designed for optimal performance, they boast a sleek black exterior and are crafted from durable UL 94V-0 Polyphenylene Sulfide. With a single row layout and 15 positions, these connectors offer seamless connectivity. The copper alloy contact material ensures reliable transmission, while the .125-inch pitch and .2-inch row spacing cater to precision requirements. Perfect for PCB applications, their right-angle mount orientation guarantees efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a must-have for any electronics enthusiast or professional. Elevate your connectivity game with these high-quality connectors.