896-015-559-112

Heilind Number:EDA896-015-559-112
Manufacturer:EDAC
Manufacturer Number:896-015-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-559-112

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for ultimate reliability and performance. These connectors, in sleek black, boast a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With a low 3A amperage, they offer efficient power transfer without compromising safety. Featuring a single row layout with 15 positions and a .125 inch pitch, they guarantee seamless connectivity on your PCB. The contact material, crafted from Copper Alloy, guarantees high conductivity for optimal signal transmission. With a right-angle mount orientation and operating temperature range of -40 to 105°C, these connectors are versatile and resilient, making them a perfect choice for your next project. Explore more of our Board To Board PCB Connectors and elevate your electronic designs to the next level.