896-015-559-602

Heilind Number:EDA896-015-559-602
Manufacturer:EDAC
Manufacturer Number:896-015-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-559-602

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a pitch of .125 inches, they offer seamless integration onto your board. Each connector houses 15 copper alloy contacts, capable of handling up to 3A of current. Their right-angle mount orientation and .2-inch row spacing provide flexibility in installation, while their wide operating temperature range of -40 to 105°C guarantees reliable functionality in diverse environments. Elevate your electronic designs with these top-notch connectors, a must-have in any professional setup.