896-015-559-603

Heilind Number:EDA896-015-559-603
Manufacturer:EDAC
Manufacturer Number:896-015-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-559-603

Detailed Description

Upgrade your high-temperature PCB connections with these cutting-edge Card Edge Connectors. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, they ensure reliable performance even in extreme environments. With a single row of 15 positions and a pitch of .125 inches, these connectors offer seamless integration on your boards. The copper alloy contact material guarantees efficient conductivity, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial applications. Trust in these connectors for robust and durable connectivity solutions.