896-015-559-604

Heilind Number:EDA896-015-559-604
Manufacturer:EDAC
Manufacturer Number:896-015-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-559-604

Detailed Description

Enhance your high-temperature PCB connectivity with these versatile Card Edge Connectors. Designed for optimal performance, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in demanding environments. With a single row configuration and a contact material of Copper Alloy, these connectors offer reliable power delivery at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the right-angle mount orientation provides flexibility in installation. Perfect for various applications, these connectors can withstand temperatures ranging from -40 to 105 °C, making them a dependable choice for your electronic projects. Elevate your connectivity solutions with these high-quality components.