896-015-559-607

Heilind Number:EDA896-015-559-607
Manufacturer:EDAC
Manufacturer Number:896-015-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-559-607

Detailed Description

Introducing our High Temp Card Edge Connectors, designed to meet the demands of high-temperature environments with a durable UL 94V-0 Polyphenylene Sulfide housing. These connectors boast a sleek black finish and are engineered for reliable performance, featuring Copper Alloy contact material for optimal conductivity. With a single row layout and a total of 15 positions, they offer seamless connectivity for your PCB applications. The right-angle mount orientation allows for easy installation, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a versatile solution for your connectivity needs. Dive into the world of efficient and durable connection with our Card Edge Connectors.