896-015-559-608

Heilind Number:EDA896-015-559-608
Manufacturer:EDAC
Manufacturer Number:896-015-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-559-608

Detailed Description

Upgrade your high temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row design and a pitch of .125 inches, they offer seamless integration into your PCB setup. Crafted with precision, the contact material is a high-quality Copper Alloy, guaranteeing reliable conductivity. The right angle mount orientation further enhances accessibility during installation. Supporting an amperage of 3A and with 15 positions, these connectors are perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a versatile solution for various industries. Trust in our Card Edge Connectors to deliver superior performance and longevity to your electronic systems.