896-015-559-612

Heilind Number:EDA896-015-559-612
Manufacturer:EDAC
Manufacturer Number:896-015-559-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-559-612

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for reliability, these connectors feature 15 positions with a single row layout, ideal for streamlined installations. The UL 94V-0 Polyphenylene Sulfide housing ensures durability even in extreme conditions, while the Copper Alloy contacts guarantee a secure and efficient connection. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Mountable at a right angle, these connectors offer versatile installation options. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your PCB assembly with these high-performance connectors.