896-016-500-101

Heilind Number:EDA896-016-500-101
Manufacturer:EDAC
Manufacturer Number:896-016-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-500-101

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connectors. Designed for seamless integration in electronic setups, these connectors boast a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both performance and safety. With a convenient right-angled mount orientation, they offer easy installation onto your PCBs. Featuring 16 positions and a single row, these connectors provide ample connectivity options. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and wide operating temperature range of -40 to 105°C make them suitable for a variety of applications. Perfect for Board to Board connections, these connectors are a vital component for your electronic projects. Trust in their quality and efficiency to elevate your connectivity solutions.