896-016-500-103

Heilind Number:EDA896-016-500-103
Manufacturer:EDAC
Manufacturer Number:896-016-500-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-500-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-500-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for peak performance in demanding environments, these connectors ensure reliable power and data transmission. With a sleek black finish and a single row layout, they offer a seamless integration into your system. Engineered for durability, the housing is constructed from UL 94V-0 Polyphenylene Sulfide, while the contacts are made of high-quality Copper Alloy. Featuring 16 positions and a pitch of .125 inches, they provide ample connectivity options. Their straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your setup with these essential components, available now.